B72207S2301K151

EPCOS / TDK
871-B72207S2301K151
B72207S2301K151

Mfr.:

Description:
Varistors 300VAC 10% 7mm AdvanceD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.392 $3.92
$0.244 $24.40
$0.221 $55.25
$0.186 $93.00
Full Reel (Order in multiples of 1000)
$0.153 $153.00
$0.141 $282.00
$0.102 $510.00
$0.10 $1,000.00

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, AdvanceD 7mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
30 J
100 pF
- 40 C
+ 105 C
Reel
Cut Tape
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 4.7 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533404000
TARIC:
8533409000
ECCN:
EAR99