B72230M0151M401

EPCOS / TDK
871-B72230M0151M401
B72230M0151M401

Mfr.:

Description:
Industrial Surge Protectors 150V 25kA 10% 4pin 30mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.93 $10.93
$8.55 $85.50
$7.71 $192.75
$7.25 $870.00
$6.98 $1,954.40
$6.81 $3,541.20
$6.67 $6,670.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Industrial Surge Protectors
RoHS:
Thermal Protective Varistor
PCB Mount
Radial
- 40 C
+ 85 C
34 mm
14 mm
28 mm
Thermo-fused Varistor 4-pin, 25kA 30mm
Brand: EPCOS / TDK
Capacitance: 3250 pF
Packaging: Tray
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 40
Subcategory: Surge Suppressors
Tradename: ThermoFuse
Part # Aliases: B72230M151M401
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99

Varistors & Thermistors

EPCOS / TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. 

ThermoFuse™ Varistors

TDK ThermoFuse™ Varistors feature a wide operating voltage range of 130VRMS to 750VRMS. These varistors are self-protected under abnormal overvoltage conditions and offer high-energy Advanced series E2. TDK ThermoFuse varistors include either leaded square varistor elements or leaded round varistor elements. These varistors are made of epoxy molding and are flame-retardant as per UL 94 V-0. The ThermoFuse varistors come with tinned copper wire and metal compound wire terminals. Typical applications include power meters, telecom, transient voltage surger suppressors (TVSS), and household appliances.