B82450A1084C000

EPCOS / TDK
871-B82450A1084C
B82450A1084C000

Mfr.:

Description:
NFC/RFID Transponder Coils TRANSPONDER COIL TC1210 1080 UH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,388

Stock:
3,388 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.796 $7.96
$0.655 $65.50
$0.612 $153.00
$0.578 $289.00
$0.527 $527.00
Full Reel (Order in multiples of 2000)
$0.482 $964.00
$0.455 $1,820.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NFC/RFID Transponder Coils
RoHS:  
3.2 mm 2.5 mm x 2.2 mm
1.08 mH
5 %
35 Ohms
15
2.5 MHz
- 40 C
+ 125 C
Ferrite
AEC-Q200
B82450A
Reel
Cut Tape
Brand: EPCOS / TDK
Core Type: Drum
Height: 2.2 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Width: 2.5 mm
Part # Aliases: B82450A1084C
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99