B82801C1265A150

EPCOS / TDK
871-B82801C1265A150
B82801C1265A150

Mfr.:

Description:
Current Transformers - Board Mount 12.6mH N1:N2=1:150 T4145 EF12.6 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 773

Stock:
773 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.88 $2.88
$2.61 $26.10
$2.43 $60.75
$2.17 $217.00
Full Reel (Order in multiples of 200)
$2.09 $418.00
$1.90 $760.00
$1.87 $1,870.00
$1.74 $4,176.00
$1.68 $8,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
12.6 mH
40 A
1:150
2.2 Ohms
SMD/SMT
14.22 mm
13.46 mm
10 mm
50 kHz to 500 kHz
Brand: EPCOS / TDK
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: B82801C
Factory Pack Quantity: 200
Subcategory: Transformers
Voltage Time - Et: 372 V/us
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509010
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

B82801C Current Sense Transformers

EPCOS B82801C Current Sense Transformers offer very low DC resistance, different turns ratios, and small package. B82801C Current Sense Transformers from EPCOS features a frequency range of 50kHz to 500kHz, inductance L of 100kHz, 1V, @ +25°C. B82801C Current Sense Transformers' operating temperature range is -40°C to +130°C.

B82801 SMT Current Sense Transformers

EPCOS/TDK B82801 SMT Current Sense Transformers offer very low DC resistance and different turns ratios within very small, RoHS Compliant packages. The components feature a frequency range of 50kHz to 1MHz and an operating temperature range of -40°C to +125°C. An insulated coating of the ferrite cores provides space-saving installation on tightly populated boards. Highly automated production using laser welding technology ensures excellent reproducibility and high reliability.