AN19DN0A5G020-RKA

Eaton Electrical
504-AN19DN0A5G020RKA
AN19DN0A5G020-RKA

Mfr.:

Description:
Contactors - Solid State FREEDOM AN19 SIZE 1 STARTER RETROFIT KIT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 06/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$997.14 $997.14
$949.01 $9,490.10

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Solid State
Chassis Mount
4 A to 20 A
110 V, 120 V
27 A
- 25 C
+ 65 C
65 mm
180 mm
126.5 mm
Freedom NEMA
Brand: Eaton Electrical
Number of Phases: 1 Phase, 3 Phase
Number of Poles: 3 Pole
Product: NEMA Contactors and Starters
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: NEMA Starter
Unit Weight: 2.699 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99