C600M122A

Eaton Electrical
504-C600M122A
C600M122A

Mfr.:

Description:
Contactor Accessories Kit, UP/STOP/DOWN SS- 2xRdRUN12-30VAC/DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$387.17 $387.17
$336.13 $3,361.30
$329.20 $8,230.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactor Accessories
NEMA Cover Control Kits
Field Installation Kit
Freedom Full Voltage Controls
Brand: Eaton Electrical
Product Type: Contactor Accessories
Series: Freedom NEMA
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 1 kg
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
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Freedom NEMA Motor Control Contactors & Starters

Eaton Electrical Freedom NEMA Motor Control Contactors and Starters feature a compact, space-saving design with high-strength, high-impact, and temperature-resistant insulating materials. Adjustable bimetallic ambient compensated overload relays with interchangeable heater packs cover applications up to 900hp and reduce the number of different contactor/overload relay combinations that have to be stocked. The Eaton Freedom series includes optional fixed heater overloads. These motor control contactors and starters are designed to meet or exceed NEMA, UL, CSA, VDE, BS, and other international standards and listings. The devices offer easy coil changes and inspectable/replaceable contacts.