E57FAL18T111SD-M

Eaton Electrical
504-E57FAL18T111SD-M
E57FAL18T111SD-M

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE PROX,12MM,DC,UN,NPN,NC,2M CBL

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$648.96 $648.96
$592.48 $2,962.40
$574.53 $5,745.30
25 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Proximity Sensors - Industrial
Inductive
5 mm
PNP-NO
Cable Mount
10 VDC
30 VDC
E57
Brand: Eaton Electrical
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 65.227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860