M22-XD-R-X0

Eaton Electrical
504-M22-XD-R-X0
M22-XD-R-X0

Mfr.:

Description:
Switch Fixings FLSH RED ETCHED BUTTON FOR NON-ILL PB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.92 $4.92
$4.38 $43.80
$4.15 $103.75
$4.00 $200.00
$3.81 $381.00
$3.64 $910.00
$3.32 $1,660.00
$3.15 $3,150.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Hardware
Pushbutton Button Plate
22.5 mm Pushbutton Switches
M22 Series
IP67, IP69K
M22
Brand: Eaton Electrical
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 0.01 in
Illumination: Non-Illuminated
Length: 1 in
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 1 in
Unit Weight: 4.082 g
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
8538908180
JPHTS:
853890000
TARIC:
8538909999
ECCN:
EAR99

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.