XTCEXRSFB

Eaton Electrical
504-XTCEXRSFB
XTCEXRSFB

Mfr.:

Description:
Contactor Accessories Cont ACCY RC SUPPRESSOR FR F130-240V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.58 $24.58
$23.61 $236.10
$23.31 $466.20
$22.20 $1,110.00
$21.23 $2,123.00
$20.52 $4,104.00
$20.07 $10,035.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactor Accessories
Accessories
RC Suppressor
Brand: Eaton Electrical
Product Type: Contactor Accessories
Series: XT IEC
Factory Pack Quantity: 10
Subcategory: Contactors
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536490065

XT IEC Contactors

Eaton Electrical XT IEC Contactors are powerful, efficient, and versatile devices that can be combined with Eaton electronic overload relays and bimetal relays. These DC devices feature reduced power consumption, making them more energy efficient and allowing a reduction in the size of the power supply units. XT IEC Contactors are suitable for global use and cover the entire output range, from mini contactor relays (up to 7A) all the way to vacuum contactors (up to 3180A).