FP1308-R21-R

Eaton Electronics
704-FP1308-R21-R
FP1308-R21-R

Mfr.:

Description:
Power Inductors - SMD 210nH 72A Flat-Pac FP1308

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
210 nH
10 %
68 A
240 uOhms
- 40 C
+ 125 C
Standard
13.4 mm
12.7 mm
8 mm
Ferrite
FP1308
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: Flat-Pac
Unit Weight: 7.825 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Flat-Pac™ FP1308 Power Inductors

Coiltronics / Eaton Flat-Pac™ FP1308 high current, high frequency power inductors feature a frequency range up to 2MHz, an inductance range from 0.110µH to 0.440µH, and a current range from 32 to 120 amps. The FP1308 series comes in a 13.7 x 12.9 x 8.0mm surface mount package with ferrite core material. These devices are halogen free and have a maximum operating temperature of 125°C. Coiltronics / Eaton Flat-Pac FP1308 power inductors are ideal for applications including voltage regulator modules (VRMS) for servers and microprocessors, multi-phase buck inductors, and high current switching power supplies.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 08/02/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.27 $2.27
$1.87 $18.70
$1.54 $154.00
$1.39 $347.50
Full Reel (Order in multiples of 400)
$1.30 $520.00
$1.28 $1,024.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products