MPI4015V2-R22-R

Eaton Electronics
504-MPI4015V2-R22-R
MPI4015V2-R22-R

Mfr.:

Description:
Power Inductors - SMD IND 0.22uH, 12.0A 4.4x4.2x1.3 SMT, 2Pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Shielded
220 nH
20 %
10.5 A
7.5 mOhms
14 A
- 55 C
+ 125 C
153 MHz
4.4 mm
4.2 mm
1.3 mm
MPI40-V2
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,079

Stock:
1,079
Can Dispatch Immediately
On Order:
3,000
Expected 13/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.57 $1.57
$1.30 $13.00
$1.19 $119.00
$1.16 $290.00
$1.09 $545.00
$1.02 $1,020.00
Full Reel (Order in multiples of 3000)
$0.96 $2,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.