POE4W3X5.0-R

Eaton Electronics
704-POE4W3X5.0-R
POE4W3X5.0-R

Mfr.:

Description:
Power Transformers 4W 200uH 0.65A 0.5ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
$5.92 $1,184.00
$5.83 $2,332.00
$5.78 $5,780.00
2,400 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Transformers
RoHS:  
POE - Power Over Ethernet Transformers
29.5 V to 60 V
3 x 5 V
4 VA
SMD/SMT
17.1 mm
16 mm
8.4 mm
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 200
Subcategory: Transformers
Termination Style: SMD/SMT
Part # Aliases: POE4W3X5-0-R
Unit Weight: 7.711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.