FA-238 16.0000MB-K0

Epson Timing
732-FA238160000MBK0
FA-238 16.0000MB-K0

Mfr.:

Description:
Crystals MINI SMD XTL 16 MHZ 50PPM 10PF 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
3,000
Expected 03/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.39 $3.90
$0.354 $8.85
$0.34 $34.00
$0.321 $80.25
$0.308 $154.00
Full Reel (Order in multiples of 1000)
$0.291 $291.00
$0.272 $544.00
$0.264 $1,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.05
Min:
1

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
16 MHz
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
200 uW
3.2 mm
2.5 mm
0.7 mm
FA-238
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Crystal Unit
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.