FC-135R 32.7680KA-AC

Epson Timing
732-5R32.7680KA-AC
FC-135R 32.7680KA-AC

Mfr.:

Description:
Crystals SMD XTL KHZ +/-20PPM,-40 85C 9.0PF BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,394

Stock:
7,394 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$2.31 $23.10
$2.03 $50.75
$1.85 $185.00
$1.75 $437.50
$1.72 $860.00
$1.68 $1,680.00
$1.62 $4,050.00
$1.59 $7,950.00

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.54
Min:
1
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.66
Min:
1

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
REACH - SVHC:
32.768 kHz
9 pF
20 PPM
3.2 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
0.5 uW
3.2 mm
1.5 mm
0.8 mm
FC-135R
Bulk
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Part # Aliases: X1A000141000201
Unit Weight: 41.176 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

FC-135 Tuning Fork Crystals

Epson Timing FC-135 Tuning Fork Crystals are 32.768kHz (32kHz to 100kHz) frequency range crystals designed for small communications devices. Epson Timing FC-135 Tuning Fork Crystals feature 3.2mm x 1.5mm x 0.8mm external dimensions, a fundamental overtone order, and a 0.5µW (1µW maximum) level of drive. The series operates over a -40°C to +85°C operating temperature range.