12SWS0456B

Essentra
144-12SWS0456B
12SWS0456B

Mfr.:

Description:
Washers Shoulder Washer, .115 ID, .250 OD, .156 Shank OD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.11 $0.11
$0.08 $0.80
$0.06 $6.00
$0.053 $26.50
$0.047 $47.00
$0.043 $86.00
$0.041 $410.00
$0.039 $975.00
$0.037 $1,850.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Shoulder Washer
Nylon
6.4 mm
#4
Black
Brand: Essentra
Mounting Hole Size: 2.9 mm
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA