22CC37C0125

Essentra
144-22CC37C0125
22CC37C0125

Mfr.:

Description:
Cable Mounting & Accessories Cable Clamp, Screw Mount, .125 Hold, .375 Width

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,483

Stock:
4,483 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.074 $0.74
$0.07 $1.75
$0.066 $3.30
$0.063 $6.30
$0.059 $14.75
$0.056 $28.00
$0.054 $54.00
$0.049 $245.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Clamp
Screw
Nylon
Natural
3.2 mm
4.2 mm
Brand: Essentra
Product: Cable Clamps
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Part # Aliases: 561-C0125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.

FEATURED PRODUCTS
ESSENTRA