AKKL-10112A-RT

Essentra
144-AKKL-10112A-RT
AKKL-10112A-RT

Mfr.:

Description:
Cable Mounting & Accessories Clamp,Adj,Adh Mnt,Nat,1.093 in-1.50 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 930

Stock:
930 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.94 $1.94
$1.54 $15.40
$1.47 $73.50
$1.44 $144.00
$0.924 $924.00
$0.871 $2,177.50
$0.737 $3,685.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Adjustable Quick Clip
Adhesive
Nylon 6.6
Natural
25.4 mm
63.5 mm
Brand: Essentra
Flammability Rating: UL 94 V-2
For Use With: Cable Diameter 25.4 mm to 31.7 mm
Height: 50.8 mm
Inside Diameter: 25.4 mm to 31.7 mm
Product: Cable Clamps
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.

FEATURED PRODUCTS
ESSENTRA