EM128LXQADG13HS2T

Everspin Technologies
936-M128LXQADG13HS2T
EM128LXQADG13HS2T

Mfr.:

Description:
MRAM 128Mb 133MHz 1.8V 8-DFN -40C to +125C. AEC-Q100 Automotive Temp Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 04/03/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$808.53 $808.53
$737.24 $7,372.40

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
DFN-8
QSPI
128 Mbit
16 M x 9
1.7 V
2 V
- 40 C
+ 125 C
Tray
Brand: Everspin Technologies
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

EM064LX and EM128LX HR xSPI Persistent Memory

Everspin Technologies EM064LX and EM128LX HR Expanded Serial Peripheral Interface (xSPI) Persistent Memory are based on advanced Spin-Transfer Torque Magnetic RAM (STT-MRAM) technology designed for industrial applications. These devices offer high performance, multiple I/O, high speed, low-pin-count, and SPI-compatible bus interfaces. The EM064LX and EM128LX xSPI persistent memory support clock speeds up to 133MHz (STR) and 90MHz (DTR), enabling data throughput up to 133Mbps. These devices operate from 1.7V to 2V (1.8V nominal) with a Quad SPI interface supporting Single Transfer Rate (STR) and Double Transfer Rate (DTR) modes. The EM064LX and EM128LX xSPI persistent memory allow byte-level writes and reads with no erase cycles, ensuring unlimited endurance and 10-year data retention at 125°C.