CLT600

Extech
685-CLT600
CLT600

Mfr.:

Description:
LAN/Telecom/Cable Testing Cable Locator and Tracer

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$789.08 $789.08

Product Attribute Attribute Value Select Attribute
Extech
Product Category: LAN/Telecom/Cable Testing
RoHS:  
Cable Locator and Tracer Kit
Power Cable, Telecommunication Cable
Brand: Extech
Display Type: LCD
Frequency: 125 kHz
Measured Components: Voltage
Packaging: Bulk
Product: Advanced Cable Locator and Tracer Kit
Product Type: LAN/Telecom/Cable Testing
Safety Rating: 450 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 12 VAC to 450 VAC, 12 VDC to 450 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
EAR99

CLT600 Advanced Cable Locator & Tracer Kit

Extech CLT600 Advanced Cable Locator and Tracer Kit detects electrical power cables, telecommunication cables, and wires in building applications. This reliable, easy-to-use tool features non-contact voltage technology, work lights, and an ergonomic design, allowing professionals to safely and efficiently locate hidden wires and cables. The CLT600 offers sound and visual indications, coded signals, and backlit LCD screens. It comes with a cable locator transmitter, cable locator receiver, instruction guide, two test leads, two alligator clips, grounding rod/spike, 12 batteries, socket adapter with North American 3-pin Type-B plug, and a hard carrying case. Extech CLT600 Advanced Cable Locator and Tracer Kit provides a complete solution for field troubleshooting, wiring diagnostics, and verification of electrical installations.