MA445

Extech
685-MA445
MA445

Mfr.:

Description:
Clamp Multimeters & Accessories Clamp Meter, 400A TRMS AC/DC W/NCV

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.74 $126.74

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
RoHS:  
Clamp Multimeters
Auto
LCD
True RMS
Brand: Extech
Data Hold: Data Hold
Frequency: 1 MHz
Height: 41 mm
Length: 228 mm
Maximum AC Current: 400 A
Product Type: Multimeters
Series: MA440
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 VAC, 600 VDC
Width: 77 mm
Unit Weight: 749 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030320000
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
EAR99

MA440 Series 400A Clamp Meters + NCV

EXTECH Instruments MA440 Series 400A Clamp Meters + NCV are offered in three models, with or without True RMS and AC or AC/DC current functions. The True RMS model provides accurate readings of non-sinusoidal waveforms. The DC Current model has functions for automotive applications, and the Type K model has functions for applications that require temperature measurements. MA440 pocket-sized meters are fully loaded with multimeter functions and a built-in non-contact voltage (NCV) detector.
Learn More