Depth Camera D415e Starter Kit

FRAMOS
194-10009030
Depth Camera D415e Starter Kit

Mfr.:

Description:
Cameras & Camera Modules Depth Camera D145e Starter Kit powered by Intel RealSense D410 depth module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,112.77 $1,112.77

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Cameras & Camera Modules
RoHS:  
REACH - SVHC:
Cameras
Depth Camera Kits
1280 x 720, 1920 x 1080
Ethernet, GPIO
Based on Intel RealSense D4 vision processor and D410 module
30 fps
12 V to 24 V
0 C
+ 55 C
100 mm x 47 mm x 38 mm
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Operating Supply Current: 500 mA
Series: FRAMOS D400e
Factory Pack Quantity: 30
Subcategory: Cameras & Accessories
Part # Aliases: 10009030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8525895050
ECCN:
EAR99

D415e Industrial Depth Camera

FRAMOS D415e Industrial Depth Camera is an IP66-housed camera with M12 ethernet connectivity, based on the Intel® RealSense™ D410 Depth Module. FRAMOS D415e Industrial Depth Camera features a resolution depth of 1280px x 720px and 1.4μm x 1.4μm pixel size. The rolling shutter depth sensors with a baseline of 55 mm provide higher depth accuracy compared to the D435e with a 50 mm baseline and global shutter sensors. The D415e is housed in anodized aluminum and has an AR-coated, scratch-resistant protection glass. The dustproof and waterproof housing makes the series ideal for industrial environments. The camera provides Gigabit Ethernet data transfer while being GigE Vision compliant and Intel RealSense SDK 2.0 compatible.