FSM:GO-IMX900M-M12B-PM-A1Q1

FRAMOS
194-FSMIMX900MM12BPM
FSM:GO-IMX900M-M12B-PM-A1Q1

Mfr.:

Description:
Optical Sensor Modules FSM:GO with 3MP GS / IMX900 Mono, no Lens and MIPI CSI-2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
17
Expected 19/02/2026
32
15
Expected 20/03/2026
17
Expected 24/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.86 $112.86

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensor Modules
RoHS:  
Optical Sensor Modules
MIPI
1.8 V, 3.8 V
- 30 C
+ 75 C
Brand: FRAMOS
Dimensions: 26.5 mm x 26.5 mm
Height: 26.5 mm
Length: 2.77 mm
Mounting Style: Screw Mount
Number of frames per second: 125 fps
Optical Format: 1/3.1 in
Packaging: Bulk
Pixel Size - W x H: 2.25 um x 2.25 um
Product Type: Optical Sensor Modules
Resolution: 2064 x 1552
Series: FSM:GO
Subcategory: Sensor Modules
Tradename: FSM Ecosystem
Width: 26.5 mm
Part # Aliases: 309149
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FSM:GO-IMX900M 3.2MP Optical Sensor Modules

FRAMOS FSM:GO-IMX900M 3.2MP Optical Sensor Modules feature the Sony IMX900AQR/AMR sensor on a compact 26.5mm x 26.5mm x 2.77mm (WxDxH) module. The global shutter sensor has a native resolution of 3.2MP and an optical format of 1/3.1" at a pixel size of 2.25µm x 2.25µm. The modules provide a MIPI CSI-2 interface with up to four data lanes and a D-PHY v2.1 interface. As part of the FRAMOS Sensor Module Ecosystem, these devices are part of a sophisticated connectivity framework and leverage flexible compatibility to several processing platforms accessing a broad lineup of adapters. Optional FRAMOS Sensor Adapters (FSA) establish the standard interface to a lineup of FRAMOS Processor Adapters (FPA), allowing connectivity to various proprietary processing platforms. A standardized Software Pack further supports the customer-specific implementation, including reference drivers for selected platforms, including the NVIDIA® Jetson™ AGX Orin™ development boards.