TB-1

FURUNO
249-TB-1
TB-1

Mfr.:

Description:
Function Generators & Synthesisers (Main Unit Only) Field Time Sync Generator

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 17/03/2026
4
Expected 17/04/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,385.89 $1,385.89

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Function Generators & Synthesisers
RoHS:  
USB
Brand: FURUNO
Height: 60 mm
Input Voltage: 5 V
Length: 141 mm
Packaging: Bulk
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 36 mm
Part # Aliases: TB-1(MAIN UNIT ONLY)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
7A994

TB-1 Field Time Sync Generator & Accessory Kit

FURUNO TB-1 Field Time Sync Generator is a portable GNSS reference signal generator for RF system maintenance and R&D in the field. The TB-1 (main unit only) provides one pulse per second (1PPS) and a 10MHz reference frequency, both synchronized with Coordinated Universal Time (UTC), which can be used in digital broadcast, 5G, and V2X system field testing for time synchronization and frequency measurement purposes. 

FEATURED PRODUCTS
KAGA FEI