6595170121

Fair-Rite
623-6595170121
6595170121

Mfr.:

Description:
Ferrite Cores & Accessories 95 EP Core EP17 Ind 2750 nH 25% TOL
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
20 Weeks Estimated factory production time.
Minimum: 3600   Multiples: 3600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $2,844.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
65
Ferrite Cores
EP Core
EP 17
2.75 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Diameter: 5.7 mm
Inside Height: 5.7 mm
Outside Diameter: 12 mm
Outside Height: 8.4 mm
Outside Length: 18.1 mm
Outside Width: 11 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1200
Subcategory: Ferrites
Unit Weight: 14.370 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

Power Inductor EP Cores

Fair-Rite Power Inductor EP Cores are designed to reduce the effect of residual air gap upon the effective permeability of the core, minimizing coil volume for a given inductance. Fair-Rite EP Cores also provide a high degree of isolation from adjacent components and are advantageously used in low power devices, matching, and broadband transformers.