FMSP1028

Fairview Microwave
67-FMSP1028
FMSP1028

Mfr.:

Description:
Connectorised Surge Protectors Type N M/F In/Out Bulkhead Coaxial RF Surge Protector, 125MHz - 1GHz, DC Block, 375W, None, 20kA, Blocking Cap and Gas Tube

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.49 $38.49
$36.39 $363.90
$35.37 $884.25
$34.42 $1,721.00
$33.87 $3,387.00
$33.01 $8,252.50
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Connectorised Surge Protectors
Coaxial RF Surge Protector
N Type M-F
Bulkhead
125 MHz to 1 GHz
Bag
Brand: Fairview Microwave
Features: Blocking Cap and Gas Tube
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 173.726 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE