ST-MW1

Fairview Microwave
67-ST-MW1
ST-MW1

Mfr.:

Description:
RF Connector Tools 1.85mm, 2.4mm, 2.92mm, 3.5mm Fixed Torque Wrench in Click Type 5/16 inch Bit that is Pre-set to 9 in-lbs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$448.44 $448.44
$432.99 $4,329.90
$427.19 $10,679.75

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Tools
Bit
Bag
Brand: Fairview Microwave
For Use With: Torque Wrenches
Product Type: RF Connector Tools
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 178.715 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8204110030
USHTS:
8204110030
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE