BC15E

Fanstel
308-BC15E
BC15E

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Compact nRF54L15 BLE 6.0 module, 1.5MB flash, 256KB RAM, u.FL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.69 $8.69
$7.97 $79.70
$7.24 $181.00
$6.52 $652.00
$6.16 $1,540.00
Full Reel (Order in multiples of 1000)
$5.22 $5,220.00

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
I2C, SPI, UART
14.01 dBm
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: u.FL
Brand: Fanstel
Core: ARM Cortex M33
Dimensions: 6 mm x 10.5 mm
Height: 2 mm
Length: 10.5 mm
Memory Size: 1524 kB
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Compact BC15 BLUETOOTH® 6.0 Modules

Fanstel Compact BC15 BLUETOOTH® 6.0 Modules are robust, highly flexible, ultra-low-power Bluetooth Low Energy (BLE) devices utilizing a Nordic nRF54L15 SoC. The BC15 combines an Arm® Cortex®-M33 MCU, 1.524MB flash, 256KB RAM, an embedded 2.4GHz multiprotocol transceiver, and an integrated chip antenna or a u.FL for an external antenna.