PKB4210DAPI

Flex Power Modules
764-PKB4210DAPI
PKB4210DAPI

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
205 W
3.3 V
62 A
2.25 kV
58.4 mm (2.299 in)
22.7 mm (0.894 in)
13.2 mm (0.52 in)
Industrial
+ 125 C
- 40 C
Brand: Flex Power Modules
Dimensions: 58.4 mm x 22.7 mm x 13.2 mm
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Packaging: Tray
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
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
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.89 $1,697.25