PKR4211API

Flex Power Modules
764-PKR4211API
PKR4211API

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
REACH - SVHC:
Isolated
1 Output
15 W
5 V
3 A
1.5 kV
47.8 mm x 28.1 mm x 8 mm
47.8 mm (1.882 in)
8 mm (0.315 in)
8 mm (0.315 in)
Industrial
+ 110 C
- 45 C
Brand: Flex Power Modules
Dimensions: 47.8 mm x 28.1 mm x 8 mm
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.84 $4,368.00