FLK-TIS55+ 27HZ

Fluke
676-FLK-TIS5527HZ
FLK-TIS55+ 27HZ

Mfr.:

Description:
Thermal Imaging Cameras THERMAL IMAGER; FT1; 27 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cameras
Handheld Thermal Camera
220 x 165
- 10 C to + 50 C
80 mK
2 %
LCD, 3.5 in
Brand: Fluke
Equipment Type: Thermal Imager
Height: 10.5 in
Length: 5.7 in
Product Type: Thermal Imagers
Sensing Distance: 15 cm
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 4 in
Part # Aliases: 5160004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027504020
ECCN:
6A003

TiSx5+ Thermal Imagers

Fluke TiSx5+ Thermal Imagers allow the implementation of successful PM programs with elevated image organization and easy to set-up inspection routines. The TiS55+ and TiS75+ come with built-in personal assistants as all the information needed is embedded in the saved images. Features include voice annotation, IR-PhotoNotes, and asset tagging. The rugged IP54 rated imagers offer 384 x 288 (TiS75+) or 256 x 192 (TiS55+) infrared resolution on a 3.5" VGA Touchscreen LCD display. Included in the box are the infrared camera, AC power supply (including universal AC adapters), two-bay smart battery charger (TiS75+ only), rugged lithium-ion smart batteries (TiS75+ includes 2, TiS55+ includes 1), USB cable, 4GB micro SD card, rugged hard carrying case, and the soft transport bag with adjustable hand strap. Desktop software and user manual are available by free download.