FLK-TIX501 60HZ

Fluke
676-FLK-TIX501-60HZ
FLK-TIX501 60HZ

Mfr.:

Description:
Thermal Imaging Cameras THERMAL IMAGER; HS1; 60 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cameras
Thermal Imaging Camera
640 x 480
- 10 C to + 50 C
2 %
LCD
Brand: Fluke
Height: 273 mm
Length: 97 mm
Product Type: Thermal Imagers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 159 mm
Part # Aliases: 5085119
Unit Weight: 5.653 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027504020