FLUKE-700G30

Fluke
676-FLUKE-700G30
FLUKE-700G30

Mfr.:

Description:
Calibration Equipment PRESSURE GAUGE, 5,000 PSIG

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Fluke
Height: 1.5 in
Length: 5 in
Pressure Range: - 14 psi to + 5000 psi
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 4.5 in
Part # Aliases: 4097610
Unit Weight: 560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99