FLUKE-717-5000G

Fluke
676-717-5000G
FLUKE-717-5000G

Mfr.:

Description:
Calibration Equipment PRESSURE CALIBRATOR 5000 PSIG

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
718
Pressure Calibrator
Pressure to Current
Brand: Fluke
Description/Function: IEC 61001, CAT I 30 V, pollution degree 2 instrument
Display Type: LCD
Input Current: 24 mA
Operating Supply Voltage: 9 V, 24 VDC Loop
Pressure Range: 0 psi to 5000 psi
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2547232
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
3A992