FLUKE-831

Fluke
676-FLUKE-831
FLUKE-831

Mfr.:

Description:
Environmental Test Equipment Laser Shaft Alignment Tool

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Laser Shaft Alignment Tool
Alignment
Brand: Fluke
Cable Type: USB
Display Count: 1920 x 1200
Features: 4 GB RAM, 64 GB Flash Memory
Frequency: 1.7 GHz, 2.7 GHz
Height: 35 mm
Length: 256 mm
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 149 mm
Part # Aliases: 5346724
Unit Weight: 6.759 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9031499000
USHTS:
9031499000
JPHTS:
903149000
TARIC:
9031499000
MXHTS:
9031499999
ECCN:
EAR99

831 Laser Shaft Alignment Tools

Fluke 831 Laser Shaft Alignment Tools feature a rugged sensALIGN® 3 sensor and reflector and can handle most mainstream machine alignment challenges. The Fluke 831 uses powerful tools like a unique extend mode to manage gross misalignment and an integrated Thermal Growth Calculator that automatically factors the dynamic machine changes into the result. These tools have a quick setup and intuitive user interface with a tablet-like design that makes these tools user-friendly. Fluke 831 Laser Shaft Alignment Tools provide an integrated Wi-Fi® cloud solution to quickly transfer data from the 831 handheld to ARC 4.0 PC software.