FLUKE-87-5/E2

Fluke
676-87-5/E2
FLUKE-87-5/E2

Mfr.:

Description:
Digital Multimeters ELECTRICAL COMBO KIT

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Hand Held
0.0005
4 1/2 Digit
600 mV to 1 kV
600 Ohms to 50 MOhms
0.01 uF to 9999 uF
20000
199.9 Hz to 199.99 kHz
Auto, Manual
True RMS
No Data Hold
Brand: Fluke
Product Type: Multimeters
Factory Pack Quantity: 4
Subcategory: Test Equipment
Part # Aliases: 2670150
Unit Weight: 1.078 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992