FUSE-11A/1000V B1

Fluke
676-FUSE-11A/1000VB1
FUSE-11A/1000V B1

Mfr.:

Description:
Fuse Kits & Assortments FUSE, 11A, 1000V, FAST, B. PK, QTY 1

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Fuse Kits & Assortments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuse Kits and Assortments
FUSE
Fuse Assortments
Replacement Fuse Pack
11 A
Brand: Fluke
Fuse Type: Fast Blow
Factory Pack Quantity: 1
Subcategory: Fuses
Total Number of Pieces: 1
Voltage Rating AC: 1 kVAC
Part # Aliases: 203403
Unit Weight: 32.445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536105090
BRHTS:
85361000
ECCN:
EAR99