FUSE-2A/250V

Fluke
676-FUSE-2A/250V
FUSE-2A/250V

Mfr.:

Description:
Fuse Kits & Assortments Fuse, Fast 2A 250V Lot Qty 25

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Fuse Kits & Assortments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Fuse Kits and Assortments
FUSE
Fuse Assortments
Replacement Fuse Pack
2 A
Brand: Fluke
Fuse Type: Fast Blow
Factory Pack Quantity: 1
Subcategory: Fuses
Total Number of Pieces: 25
Voltage Rating AC: 250 VAC
Part # Aliases: 713057
Unit Weight: 55.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99