OT2-AN

Fortebit
100-OT2-AN
OT2-AN

Mfr.:

Description:
Antennas GSM/GNSS combo antenna with double SMA connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.90 $20.90

Product Attribute Attribute Value Select Attribute
Fortebit
Product Category: Antennas
RoHS: N
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
824 MHz
2.17 GHz
GSM
GNSS
Module
Round
2 dBi
1615 MHz
50 Ohms
1.5, 2.5
- 40 C
+ 85 C
2 Band
Magnetic Mount
Connector
SMA Male
1.59 GHz
Cellular, Satellite
25 mm
25 mm
RG-174
Brand: Fortebit
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

FEATURED PRODUCTS
FORTEBIT