BC075-10-A-L-A

GCT
640-BC075-10-A-L-A
BC075-10-A-L-A

Mfr.:

Description:
Board to Board & Mezzanine Connectors 10w, 1.0mm Pitch Socket, SIL, SMT, Horizontal, GF, Tape+Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,067

Stock:
4,067 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$1.01 $10.10
$0.854 $85.40
$0.853 $213.25
$0.763 $381.50
$0.721 $721.00
Full Reel (Order in multiples of 4000)
$0.649 $2,596.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
10 Position
1 mm (0.039 in)
1 Row
Solder
Horizontal
1 A
- 40 C
+ 105 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BC075
Reel
Cut Tape
Brand: GCT
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 4000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1mm B2B SIL Headers & Sockets

GCT 1mm B2B SIL Headers and Sockets feature a 1A current rating, 20mΩ to 40mΩ contact resistance, 1000MΩ minimum insulation resistance. These products offer surface-mount and through-hole PCB-mount versions, 1mm pitch, and single-row design. Some of these header connectors and sockets provide a straight orientation, while others offer a right-angle orientation. GCT 1mm B2B SIL Headers and Sockets have a -40°C to +105°C operating temperature range.