CAB725RF-0150-00-A-1

GCT
640-CAB725-0150-A-1
CAB725RF-0150-00-A-1

Mfr.:

Description:
RF Cable Assemblies MMCX R/A plug to SMA (F) bulkhead rear mount with O-Ring 6 GHz 150mm RG178, Brown

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.83 $7.83
$7.08 $70.80
$6.69 $167.25
$6.53 $326.50
$6.20 $620.00
$5.80 $1,450.00
$4.92 $2,460.00
$4.56 $4,560.00
$4.19 $10,475.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
RoHS:  
MMCX
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
150 mm (5.906 in)
50 Ohms
3 GHz
RG-178
Bulk
Brand: GCT
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CAB725
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 6GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.