USB4056-03-A

GCT
640-USB4056-03-A
USB4056-03-A

Mfr.:

Description:
USB Connectors USB C 3.2 Rec, Horz, Hybrid PCB Top Mount, T+R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,900

Stock:
4,900 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.92 $0.92
$0.774 $7.74
$0.725 $18.13
$0.691 $34.55
$0.658 $65.80
$0.617 $154.25
$0.587 $293.50
Full Reel (Order in multiples of 1000)
$0.536 $536.00
$0.502 $1,004.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Hybrid
Receptacle (Female)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
Reel
Cut Tape
MouseReel
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: USB4056
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A max power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

USB Type-C™ USB 3.2 Gen 2 Standard Connectors

GCT USB Type-C® USB 3.2 Gen 2 Standard Connectors are robust, compact I/O interconnect systems with a reversible mating form factor. The connectors provide fast 20Gbit/s (USB 3.2) speeds, more than 10,000 mating cycles, power up to 5A, 24 contacts as standard, and profiles as low as 3.26mm. Top-mount connectors are soldered to the top side of the PCB. The devices also can be soldered to the bottom of the PCB to take advantage of the USB Type-C reversible interface. For mid-mount versions, a hole is routed in the PCB, and the connector drops onto the PCB top or bottom and is soldered in place. Mid-mount connectors are ideal for super low-profile applications. Vertical-mount plugs and receptacles are simply mounted at 90° on PCBs. 

IEC 62680-1-3:2022 Compliant USB Type-C Connectors

GCT IEC 62680-1-3:2022 Compliant USB Type-C® Connectors provide optimal safety, enhanced performance, and global reliability. These connectors meet stringent IEC 62680-1-3:2022 standards, ensuring user protection from potential hazards, seamless connectivity, and alignment with international standards to serve diverse markets. GCT IEC 62680-1-3:2022 Compliant Connectors are available in versatile, compact, space-saving, robust, and elevated designs.