USB4736-GF-A-KIT

GCT
640-USB4736-GF-A-KIT
USB4736-GF-A-KIT

Mfr.:

Description:
USB Connectors 2 Part Kit USB4736-GF-A + USBTJ-06

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,265

Stock:
1,265 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.49 $14.90
$1.43 $35.75
$1.40 $70.00
$1.33 $133.00
$1.21 $302.50
Full Reel (Order in multiples of 700)
$1.11 $777.00
$0.976 $1,366.40
$0.915 $1,921.50

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Charging Sealed
Receptacle (Female)
USB
SMD/SMT
6 Contact
1 Port
3 A
48 VDC
Right Angle
Top Mount
IP67
Reel
Cut Tape
Brand: GCT
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: USB4736
Shell Plating: Nickel
Factory Pack Quantity: 700
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

USB4736 6-Pin Vertical IP67 USB Type-C® Connector

GCT USB4736 6-Pin Vertical IP67 USB Type-C® Connector is available in horizontal top-mount configurations with SMT contact pins and through-hole shell stakes to ensure exceptional PCB retention. This connector features a 3A current rating at a 48V voltage rating with 20,000 mating cycles. The USB4736 connector is suitable for the Pin-In-Paste (PIP) reflow solder process and is 100% tested for IP67 compliance. This USB connector includes a stainless steel shell and a UL 94V-0 plastic insulator. Typical applications include portable electronics, audio equipment, EPOS, alarm systems, security systems, consumer electronics, and gaming controllers.