G12SP

GIGAVAC
682-G12SP
G12SP

Mfr.:

Description:
Industrial Relays 8KV DPDT HV RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 24/06/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$997.85 $997.85
$954.01 $9,540.10

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Panel Mount
High Voltage Relay
High Voltage
DPDT (2 Form C)
10 A
Solder Tab
Non-Latching
26.5 VDC
250 Ohms
8 kVDC
Molybdenum (Mo)
G12
30 mm
Bulk
Brand: GIGAVAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8535909090
USHTS:
8535908060
KRHTS:
8535909000
TARIC:
8535900089
ECCN:
EAR99

G12 Double Pole Double Throw HV Relays

Gigavac G12 Double Pole Double Throw HV Relays provide a 2A to 10A continuous current range, 1.5pF maximum capacitance, and 8kV operating voltage. These relays feature durable tungsten contacts that improve load-switching capability and use interchangeable coils that offer driver versatility. Gigavac G12 Double Pole Double Throw HV Relays have mounting options in any axis and operate in a temperature range of -55°C to +125°C.

FEATURED PRODUCTS
SENSATA