GS8128018GT-200I

GSI Technology
464-GS8128018GT-200I
GS8128018GT-200I

Mfr.:

Description:
SRAM 2.5/3.3V 8M x 18 144M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$224.77 $3,371.55
$210.53 $6,315.90

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
RoHS:  
144 Mbit
8 M x 18
6.5 ns
200 MHz
Parallel
3.6 V
2.3 V
315 mA, 380 mA
- 40 C
+ 100 C
SMD/SMT
TQFP-100
Tray
Brand: GSI Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS8128018GT
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Tradename: SyncBurst
Type: Pipeline/Flow Through
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.