280-018P3S25MEGN

Glenair
631-280018P3S25MEGN
280-018P3S25MEGN

Mfr.:

Description:
D-Sub Standard Connectors COMMERCIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$764.84 $764.84
$764.73 $1,529.46
$764.61 $3,823.05
$762.14 $7,621.40
25 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Standard Connectors
25 Position
Pin (Male)
Crimp
Panel
Straight
2 Row
Male
Gold
3
Aluminum Alloy
Electroless Nickel
IP67
Unfiltered
280-018P
Boardlocks: Without
Brand: Glenair
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Current Rating: 5 A
Insulation Material: Thermoplastic (TP)
Maximum Operating Temperature: + 200 C
Minimum Operating Temperature: - 65 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: HiPer-D
Voltage Rating: 1 kVAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
GLENAIR