770-003S203W1

Glenair
654-770-003S203W1
770-003S203W1

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps STRT LIPPED BOOT SIZE 8, 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.58 $132.58
$91.65 $2,291.25

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Straight Boot, Lipped
Low Smoke Hazard
Black
1 in, 1 out
Brand: Glenair
Mounting Style: Cable Mount
Product Type: Heat Shrink Cable Boots & End Caps
Series: 770-003
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 13.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
GLENAIR