0TD01D01036.0

Gore
880-0TD01D01036.0
0TD01D01036.0

Mfr.:

Description:
RF Test Cables 26.5GHz 36in 3.5Pin Phaseflex .315inOD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,790.97 $1,790.97

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Test Cables
RoHS:  
3.5 mm
Plug (Male)
3.5 mm
Plug (Male)
26.5 GHz
50 Ohms
3 ft
Mini-CP
100000 Cycle
Purple
85 %
Brand: Gore
Connector A Body Style: Straight
Connector B Body Style: Straight
Packaging: Bulk
Product Type: RF Test Cables
Series: Phaseflex
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 0TD01D010360
Unit Weight: 286.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NOTICE - USE RESTRICTIONS APPLY. Not for use in food, drug,
cosmetic or medical device manufacturing, processing, or
packaging operations.

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-17

CNHTS:
8504500000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
8504509102
BRHTS:
85442000
ECCN:
EAR99

PHASEFLEX Test Cable Assemblies

Gore PHASEFLEX® Microwave Test Assemblies combine the electrical advantages of Gore's expanded PTFE dielectric with an integrated environmental protection system. The internally ruggedized Gore PHASEFLEX microwave test assembly offers excellent durability, lightweight design, and exceptional flexibility. These cable assemblies provide phase and amplitude stability with flexure, crush, kink and torque resistance, phase matching options, and a maximum frequency of 26.5GHz.