62C1111-01-P

Grayhill
706-62C1111-01-P
62C1111-01-P

Mfr.:

Description:
Encoders 62C1111-01-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.01 $119.01
$105.58 $527.90
$82.80 $828.00
$81.77 $8,177.00
250 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
PCB Mount
Optical Encoders
Incremental
32 PPR
Optical
32 Detent, 32 Detent
2 Channel
PC Pin
Quadrature
3.18 mm
D / Flatted
Without Switch
5 VDC
3000000 Cycle
Brand: Grayhill
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99