88AC2-172

Grayhill
706-88AC2-172
88AC2-172

Mfr.:

Description:
Input Devices KEYBOARD,12BTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.01 $87.01
$85.28 $852.80
$83.96 $2,099.00
$48.10 $2,405.00
$44.97 $4,497.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Input Devices
RoHS:  
Keypads
Black
Flange Mounted, Unsealed, 0.5 in Key Spacing
Brand: Grayhill
Current Rating: 10 mA
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Voltage Rating: 24 VDC
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL