88BC2

Grayhill
706-88BC2
88BC2

Mfr.:

Description:
Input Devices KEYBOARD,16BTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.83 $46.83
$46.27 $462.70
$45.87 $1,146.75
$39.44 $1,972.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Input Devices
RoHS:  
Keypads
Black
Flange Mounted, Unsealed, 0.5 in Key Spacing
Brand: Grayhill
Current Rating: 10 mA
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Voltage Rating: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL